Add To Favorites
LDA203 Optoisolator Transistor Output 3750Vrms 2 Channel 8-DIP
Product Overview
Digi-Key Part Number LDA203-ND
Copy   LDA203-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LDA203

Copy   LDA203
Description OPTOISO 3.75KV 2CH TRANS 8DIP
Copy   OPTOISO 3.75KV 2CH TRANS 8DIP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Optoisolator Transistor Output 3750Vrms 2 Channel 8-DIP

Copy   Optoisolator Transistor Output 3750Vrms 2 Channel 8-DIP
Documents & Media
Datasheets LDA203
PCN Design/Specification Laser Marking Update 30/Mar/2015
Product Attributes Select All
Categories
Manufacturer IXYS Integrated Circuits Division
Series -
Packaging ? Tube ?
Part Status Active
Number of Channels 2
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 33% @ 1mA
Current Transfer Ratio (Max) 1000% @ 1mA
Turn On / Turn Off Time (Typ) 7µs, 20µs
Rise / Fall Time (Typ) -
Input Type DC
Output Type Transistor
Voltage - Output (Max) 30V
Current - Output / Channel -
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 1mA
Vce Saturation (Max) 500mV
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.08000 $108.00

Submit a request for quotation on quantities greater than those displayed.

23:04:44 9/18/2018