Add To Favorites
CPC3960ZTR N-Channel 600V 1.8W (Ta) Surface Mount SOT-223
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.64600 $6.46
100 0.49510 $49.51
500 0.39140 $195.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CLA4158-1-ND
Copy   CLA4158-1-ND
Quantity Available 4,120
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CPC3960ZTR

Copy   CPC3960ZTR
Description MOSFET N-CH 600V SOT-223
Copy   MOSFET N-CH 600V SOT-223
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

N-Channel 600V 1.8W (Ta) Surface Mount SOT-223

Copy   N-Channel 600V  1.8W (Ta) Surface Mount SOT-223
Documents & Media
Datasheets CPC3960
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer IXYS Integrated Circuits Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C -
Drive Voltage (Max Rds On, Min Rds On) 0V
Rds On (Max) @ Id, Vgs 44Ohm @ 100mA, 0V
Vgs(th) (Max) @ Id -
Vgs (Max) ±15V
Input Capacitance (Ciss) (Max) @ Vds 100pF @ 25V
FET Feature Depletion Mode
Power Dissipation (Max) 1.8W (Ta)
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-223
Package / Case TO-261-4, TO-261AA
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • CPC3980ZTR - IXYS Integrated Circuits Division | CLA4159-1-ND DigiKey Electronics
  • CPC3980ZTR
  • IXYS Integrated Circuits Division
  • MOSFET N-CH 800V SOT-223
  • Unit Price $0.81000
  • CLA4159-1-ND
  • BSP135H6327XTSA1 - Infineon Technologies | BSP135H6327XTSA1CT-ND DigiKey Electronics
  • BSP135H6327XTSA1
  • Infineon Technologies
  • MOSFET N-CH 600V 120MA SOT-223
  • Unit Price $1.23000
  • BSP135H6327XTSA1CT-ND
  • DN2470K4-G - Microchip Technology | DN2470K4-GCT-ND DigiKey Electronics
  • DN2470K4-G
  • Microchip Technology
  • MOSFET N-CH 700V 0.17A 3DPAK
  • Unit Price $0.81000
  • DN2470K4-GCT-ND
  • STA350BWTR - STMicroelectronics | 497-11290-1-ND DigiKey Electronics
  • STA350BWTR
  • STMicroelectronics
  • IC FULLY INTEG PROC POWERSSO-36
  • Unit Price $6.95000
  • 497-11290-1-ND
  • RS1J-13-F - Diodes Incorporated | RS1J-FDICT-ND DigiKey Electronics
  • RS1J-13-F
  • Diodes Incorporated
  • DIODE GEN PURP 600V 1A SMA
  • Unit Price $0.44000
  • RS1J-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names CLA4158-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLA4158-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.30400
  • Digi-Reel® ? : CLA4158-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,120 - Immediate
  • Unit Price: Digi-Reel®

22:29:22 8/17/2019