Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.39800 $13.98
25 1.26280 $31.57
100 1.10500 $110.50
250 0.96964 $242.41
500 0.85690 $428.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number CLA273DKR-ND
Copy   CLA273DKR-ND
Quantity Available 11,431
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CPC1972GSTR

Copy   CPC1972GSTR
Description SSR RELAY SPST-NO 250MA 0-800V
Copy   SSR RELAY SPST-NO 250MA 0-800V
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Solid State Relay SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)

Copy   Solid State Relay SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Documents & Media
Datasheets CPC1972
Video File Relay Basics - Another Teaching Moment | DigiKey Electronics
Featured Product 350 V Dual 1-Form-A Solid-State Relay
PCN Design/Specification Mult Devices Datasheet Rev 08/Oct/2018
HTML Datasheet CPC1972
Online Catalog CPC Series
Product Attributes Select All
Categories
Manufacturer IXYS Integrated Circuits Division
Series CPC
Packaging ? Digi-Reel® ?
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, Zero Cross
Voltage - Input 1.2VDC
Voltage - Load 0V ~ 800V
Load Current 250mA
Termination Style Gull Wing
Package / Case 6-SMD (0.300", 7.62mm)
Supplier Device Package 6-SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • CPC1017NTR - IXYS Integrated Circuits Division | CLA233CT-ND DigiKey Electronics
  • CPC1017NTR
  • IXYS Integrated Circuits Division
  • SSR RELAY SPST-NO 100MA 0-60V
  • Unit Price $0.79000
  • CLA233CT-ND
  • PLA171P - IXYS Integrated Circuits Division | CLA372-ND DigiKey Electronics
  • PLA171P
  • IXYS Integrated Circuits Division
  • SSR RELAY SPST-NO 100MA 0-800V
  • Unit Price $3.58000
  • CLA372-ND
  • LCA182STR - IXYS Integrated Circuits Division | CLA348CT-ND DigiKey Electronics
  • LCA182STR
  • IXYS Integrated Circuits Division
  • SSR RELAY SPST-NO 120MA 0-350V
  • Unit Price $3.00000
  • CLA348CT-ND
  • RSL0J221MCN1GB - Nichicon | 493-3821-1-ND DigiKey Electronics
  • RSL0J221MCN1GB
  • Nichicon
  • CAP ALUM POLY 220UF 20% 6.3V SMD
  • Unit Price $1.02000
  • 493-3821-1-ND
  • TLP175A(TPL,E - Toshiba Semiconductor and Storage | TLP175A(TPLECT-ND DigiKey Electronics
  • TLP175A(TPL,E
  • Toshiba Semiconductor and Storage
  • SSR RELAY SPST-NO 100MA 0-60V
  • Unit Price $1.36000
  • TLP175A(TPLECT-ND
Additional Resources
Standard Package ? 1
Other Names CLA273DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLA273TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,000 - Immediate
  • Unit Price: $0.61500
  • Cut Tape (CT) ? : CLA273CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,431 - Immediate
  • Unit Price: $1.58000

06:13:33 6/20/2019