Product Overview
Digi-Key Part Number CPC1832NTR-ND
Copy   CPC1832NTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CPC1832NTR

Copy   CPC1832NTR
Description PHOTOVOLTAIC SOLAR CELL 16SOIC
Copy   PHOTOVOLTAIC SOLAR CELL 16SOIC
Detailed Description

Photovoltaic Solar Cell 10V

Copy   Photovoltaic Solar Cell  10V
Documents & Media
Datasheets CPC1832
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
PCN Obsolescence/ EOL Mult Dev EOL 22/Nov/2016
PCN Design/Specification Laser Marking Update 30/Mar/2015
Product Attributes Select All
Categories
Manufacturer IXYS Integrated Circuits Division
Series -
Part Status Obsolete
Current - Short Circuit (Isc) 50µA
Type Photovoltaic
Voltage - Open Circuit 10V
Operating Temperature -40°C ~ 85°C
Package / Case 16-SOIC (0.154", 3.90mm Width)
Size / Dimension 0.390" L x 0.154" W x 0.061" H (9.90mm x 3.90mm x 1.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,000

22:04:12 11/15/2018