Add To Favorites
CPC1317P Solid State Relay SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.08500 $542.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CPC1317P-ND
Copy   CPC1317P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CPC1317P

Copy   CPC1317P
Description SSR RELAY SPST-NO 150MA 0-70V
Copy   SSR RELAY SPST-NO 150MA 0-70V
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Solid State Relay SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm)

Copy   Solid State Relay SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm)
Documents & Media
Datasheets CPC1317
PCN Design/Specification Laser Marking Update 30/Mar/2015
Product Attributes Select All
Categories
Manufacturer IXYS Integrated Circuits Division
Series CPC, OptoMOS®
Packaging ? Tube ?
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.2VDC
Voltage - Load 0V ~ 70V
Load Current 150mA
On-State Resistance (Max) 16 Ohms
Termination Style Gull Wing
Package / Case 8-SMD (0.300", 7.62mm)
Supplier Device Package 8-Flatpack
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 50

13:46:03 10/23/2018