Add To Favorites
Photo Not Available
ZDCA62S 62 Position D-Sub, High Density Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.32000 $13.32
5 11.53200 $57.66
10 9.91700 $99.17
25 8.80320 $220.08
50 8.26220 $413.11
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZDCA62S-ND
Copy   ZDCA62S-ND
Quantity Available Supplier Direct Ship : 150
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZDCA62S

Copy   ZDCA62S
Description CONN D-SUB HD RCPT 62POS PNL MNT
Copy   CONN D-SUB HD RCPT 62POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

62 Position D-Sub, High Density Receptacle, Female Sockets Connector

Copy   62 Position D-Sub, High Density Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series ZD
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, High Density
Connector Type Receptacle, Female Sockets
Number of Positions 62
Number of Rows 3
Shell Size, Connector Layout 4 (DC, C) High Density
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 2A
Operating Temperature -55°C ~ 105°C
Voltage Rating -
Color Black
Contact Form Stamped
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Wire Gauge 20-28 AWG
Contact Material Phosphor Bronze
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • ZDC-A-62-P
  • ITT Cannon, LLC
  • CONN D-SUB HD PLUG 62POS PNL MNT
  • Unit Price $4.06980
  • ZDC-A-62-P-ND
  • Photo Not Available
  • ZDC-AE-62-P-0L2-146
  • ITT Cannon, LLC
  • CONN D-SUB HD PLUG 62POS PNL MNT
  • Unit Price $5.51200
  • ZDC-AE-62-P-0L2-146-ND
Additional Resources
Standard Package ? 1

04:50:07 10/18/2018