Add To Favorites
Photo Not Available
ZDA-A-26-P-0L2 26 Position D-Sub, High Density Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 2.48400 $7,452.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZDA-A-26-P-0L2-ND
Copy   ZDA-A-26-P-0L2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZDA-A-26-P-0L2

Copy   ZDA-A-26-P-0L2
Description CONN D-SUB HD PLUG 26POS PNL MNT
Copy   CONN D-SUB HD PLUG 26POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

26 Position D-Sub, High Density Plug, Male Pins Connector

Copy   26 Position D-Sub, High Density Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series ZD
Packaging ? -
Part Status Active
Connector Style D-Sub, High Density
Connector Type Plug, Male Pins
Number of Positions 26
Number of Rows 3
Shell Size, Connector Layout 2 (DA, A) High Density
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Grounding Indents
Shell Material, Finish Steel
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 2A
Operating Temperature -55°C ~ 105°C
Voltage Rating -
Color Black
Contact Form Stamped
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Wire Gauge -
Contact Material Brass
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • ZDA-A-26-S
  • ITT Cannon, LLC
  • CONN D-SUB HD RCPT 26POS PNL MNT
  • Unit Price $2.17350
  • ZDA-A-26-S-ND
Additional Resources
Standard Package ? 1,000

10:10:30 12/15/2018