Add To Favorites
Photo Not Available
XLR-4-12C 4 Position Circular Connector Plug, Male Pins Solder Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.34000 $14.34
5 12.41200 $62.06
10 11.85000 $118.50
25 10.53880 $263.47
50 9.90860 $495.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IXLR-4-12C-ND
Copy   IXLR-4-12C-ND
Quantity Available Supplier Direct Ship : 134
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XLR-4-12C

Copy   XLR-4-12C
Description CONN PLUG MALE XLR 4POS SOLDER
Copy   CONN PLUG MALE XLR 4POS SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug, Male Pins Solder Silver

Copy   4 Position Circular Connector Plug, Male Pins Solder Silver
Documents & Media
Datasheets Audio XL Catalog
HTML Datasheet Audio XL Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series XLR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 4
Shell Size - Insert XLR
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder
Fastening Type Latch Lock
Orientation Keyed
Shell Material Aluminum
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection -
Features Cable Clamp
Shielding -
Current Rating -
Voltage Rating 133V
Contact Finish Thickness - Mating -
Operating Temperature -35°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names IXLR-4-12C

16:41:19 1/17/2019