Add To Favorites
VRPC-12S-67 12 Position Rectangular Housing Connector Plug 0.236" (6.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 5.75700 $575.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1408-0013-ND
Copy   1408-0013-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VRPC-12S-67

Copy   VRPC-12S-67
Description CONN PLUG HOUSING 12POS SEAL
Copy   CONN PLUG HOUSING 12POS SEAL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

12 Position Rectangular Housing Connector Plug 0.236" (6.00mm)

Copy   12 Position Rectangular Housing Connector Plug  0.236" (6.00mm)
Documents & Media
Datasheets VRPC Connectors
Featured Product VRPC Rectangular Plastic Connectors
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series VRPC
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Female Socket
Number of Positions 12
Pitch 0.236" (6.00mm)
Number of Rows 3
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Locking Ramp
Color -
Features IP67
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • VRPC-12P-67 - ITT Cannon, LLC | 1408-0005-ND DigiKey Electronics
  • VRPC-12P-67
  • ITT Cannon, LLC
  • CONN RCPT HOUSING 12PS PNL MT SL
  • Unit Price $8.30000
  • 1408-0005-ND
  • VRPC-12P-20 - ITT Cannon, LLC | 1408-0008-ND DigiKey Electronics
  • VRPC-12P-20
  • ITT Cannon, LLC
  • CONN RCPT HOUSING 12POS PNL MT
  • Unit Price $4.58000
  • 1408-0008-ND
Associated Product
  • T3P16FC1LX - ITT Cannon, LLC | 1003-1327-ND DigiKey Electronics
  • T3P16FC1LX
  • ITT Cannon, LLC
  • CONTACT GOLD SCKT 16AWG
  • Unit Price $2.48000
  • 1003-1327-ND
  • T2P16FC1LT - ITT Cannon, LLC | 1003-1311-ND DigiKey Electronics
  • T2P16FC1LT
  • ITT Cannon, LLC
  • CONTACT TIN SCKT 16-18AWG
  • Unit Price $0.51000
  • 1003-1311-ND
  • T2P20FC1LZ - ITT Cannon, LLC | 1003-1198-ND DigiKey Electronics
  • T2P20FC1LZ
  • ITT Cannon, LLC
  • SOCKET 20-22AWG CRIMP GOLD FLASH
  • Unit Price $0.74000
  • 1003-1198-ND
Additional Resources
Standard Package ? 100
Other Names 000L26630
1003-2213
1003-2213-ND
1408-0013

16:16:16 10/23/2018