Add To Favorites
Photo Not Available
TN7S24-0428S1B01 32 (28 + 4 Power) Position Circular Connector Receptacle Housing Panel Mount
Product Overview
Digi-Key Part Number TN7S24-0428S1B01-ND
Copy   TN7S24-0428S1B01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TN7S24-0428S1B01

Copy   TN7S24-0428S1B01
Description CONN RCPT HSG FMALE 32POS PNL MT
Copy   CONN RCPT HSG FMALE 32POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

32 (28 + 4 Power) Position Circular Connector Receptacle Housing Panel Mount

Copy   32 (28 + 4 Power) Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets Trident Series Catalog
HTML Datasheet Trident Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Trident Neptune
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 32 (28 + 4 Power)
Shell Size - Insert 24-0428
Shell Size, MIL -
Contact Type Crimp, Solder and Solder Cup
Contact Size -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Detent Lock
Orientation -
Shell Material Polyamide (PA), Nylon
Shell Finish -
Housing Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating UL94 V-0
Features -
Shielding Unshielded
Note Contacts Not Included; Jam Nut Not Included
Includes 5 pcs - 1 Connector, 1 Grommet, 2 Nuts, 1 O-Ring
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material -
Contact Shape Circular
Operating Temperature -55°C ~ 105°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • 192900-0549
  • ITT Cannon, LLC
  • CONN PLG HSG MALE 32POS INLINE
  • Unit Price $22.91000
  • 192900-0549-ND
  • Photo Not Available
  • 192900-0015
  • ITT Cannon, LLC
  • CONN PLG HSG MALE 32POS INLINE
  • Unit Price $48.18000
  • 192900-0015-ND
  • Photo Not Available
  • 192900-0551
  • ITT Cannon, LLC
  • CONN PLG HSG MALE 32POS INLINE
  • Unit Price $22.99000
  • 192900-0551-ND
  • Photo Not Available
  • 192900-0012
  • ITT Cannon, LLC
  • CONN PLG HSG MALE 32POS INLINE
  • Unit Price $25.80000
  • 192900-0012-ND
Associated Product
  • T2P16FC1LT - ITT Cannon, LLC | 1003-1311-ND DigiKey Electronics
  • T2P16FC1LT
  • ITT Cannon, LLC
  • CONTACT TIN SCKT 16-18AWG
  • Unit Price $0.51000
  • 1003-1311-ND
  • T2P20FC1LZ - ITT Cannon, LLC | 1003-1198-ND DigiKey Electronics
  • T2P20FC1LZ
  • ITT Cannon, LLC
  • SOCKET 20-22AWG CRIMP GOLD FLASH
  • Unit Price $0.74000
  • 1003-1198-ND
  • T2P20FC1LT - ITT Cannon, LLC | 1003-1319-ND DigiKey Electronics
  • T2P20FC1LT
  • ITT Cannon, LLC
  • CONTACT TIN SCKT 20-22AWG
  • Unit Price $0.51000
  • 1003-1319-ND
  • T2P16FC1LZ - ITT Cannon, LLC | 1003-1196-ND DigiKey Electronics
  • T2P16FC1LZ
  • ITT Cannon, LLC
  • SOCKET 16-18AWG CRIMP GOLD FLASH
  • Unit Price $0.74000
  • 1003-1196-ND
Additional Resources
Standard Package ? 100
Other Names 192900-0026
192900-0026-ND
1929000026
I192900-0026
I192900-0026-ND
TN7S240428S1B01
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.68000 $25.68
100 17.04070 $1,704.07

Submit a request for quotation on quantities greater than those displayed.

11:47:11 9/20/2018