Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number TN6S24-1219S1B-ND
Quantity Available Supplier Direct Ship : 853
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

TN6S24-1219S1B

Description CONN PLG HSG FMALE 31POS INLINE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

31 (19 + 12 Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Documents & Media
Datasheets 192990-9240
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Trident Neptune
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 31 (19 + 12 Power)
Shell Size - Insert 24-1219
Shell Size, MIL -
Contact Type Crimp and Solder Cup
Contact Size -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Detent Lock
Orientation -
Shell Material Polyamide (PA), Nylon
Shell Finish -
Housing Color Black, Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating UL94 V-0
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes 3 pcs - 1 Connector, 1 Grommet, 1 Nut
Coupling Nut Diameter 1.732" (43.99mm)
Coupling Nut Material, Plating Copper Alloy, Nickel
Insert Material -
Contact Shape Circular
Operating Temperature -55°C ~ 105°C
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 100
Other Names 192990-9240
192990-9240-ND
1929909240
TN6S241219S1B

19:26:41 6/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.35000 $24.35
100 16.16160 $1,616.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback