Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number TBF28-17PS-ND
Quantity Available Supplier Direct Ship : 37
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

TBF28-17PS

Description CONN ADAPTER 15P-15P F-M PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Circular Connector Standard 15/15 Female Sockets/Male Pins Panel Mount

Documents & Media
Datasheets MIL-DTL-5015, MS Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Style Standard
Convert From (Adapter End) Female Sockets
Convert To (Adapter End) Male Pins
Shell Size - Insert (Convert From) 28-17
Shell Size - Insert (Convert To) 28-17
Number of Positions (Convert From) 15
Number of Positions (Convert To) 15
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Housing Material Aluminum Alloy
Housing Color Olive
Features -
Ingress Protection IP65 - Dust Tight, Water Resistant
Shielding Unshielded
Includes -
Current Rating 22A
Voltage Rating 500VAC, 700VDC
Operating Temperature -55°C ~ 125°C
Orientation (Convert From) N (Normal)
Orientation (Convert To) N (Normal)
Material Flammability Rating -
Housing Finish Chromate
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

13:55:15 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.11000 $114.11
5 108.17200 $540.86
10 98.27700 $982.77
25 94.32000 $2,358.00
50 89.04340 $4,452.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback