Add To Favorites
Photo Not Available
TBF20-8PSB05 Circular Connector Standard 6/6 Female Sockets/Male Pins Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 103.10000 $103.10
5 97.43600 $487.18
10 86.67300 $866.73
25 82.14120 $2,053.53
50 77.60920 $3,880.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ITBF20-8PSB05-ND
Copy   ITBF20-8PSB05-ND
Quantity Available Supplier Direct Ship : 28
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TBF20-8PSB05

Copy   TBF20-8PSB05
Description CONN ADAPTER 6P-6P F-M PNL MNT
Copy   CONN ADAPTER 6P-6P F-M PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Circular Connector Standard 6/6 Female Sockets/Male Pins Panel Mount

Copy   Circular Connector Standard 6/6 Female Sockets/Male Pins Panel Mount
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Style Standard
Convert From (Adapter End) Female Sockets
Convert To (Adapter End) Male Pins
Shell Size - Insert (Convert From) 20-8
Shell Size - Insert (Convert To) 20-8
Number of Positions (Convert From) 6
Number of Positions (Convert To) 6
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Reverse Bayonet Lock
Housing Material Aluminum Alloy
Housing Color Olive
Features -
Ingress Protection IP67 - Dust Tight, Waterproof
Shielding Unshielded
Includes 2 pcs - 1 Adapter, 1 O-Ring
Current Rating 22A, 74A
Voltage Rating 200VAC, 250VDC
Operating Temperature -55°C ~ 125°C
Orientation (Convert From) N (Normal)
Orientation (Convert To) N (Normal)
Material Flammability Rating -
Housing Finish Chromate
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names ITBF20-8PSB05
TBF208PSB05

12:15:09 12/16/2018