Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ITBF20-22PSW-ND
Quantity Available Supplier Direct Ship : 49
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

TBF20-22PSW

Description CONN ADAPTER 6P-6P F-M PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Circular Connector Standard 6/6 Female Sockets/Male Pins Panel Mount

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Style Standard
Convert From (Adapter End) Female Sockets
Convert To (Adapter End) Male Pins
Shell Size - Insert (Convert From) 20-22
Shell Size - Insert (Convert To) 20-22
Number of Positions (Convert From) 6
Number of Positions (Convert To) 6
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Housing Material Aluminum Alloy
Housing Color Olive
Features -
Ingress Protection IP65 - Dust Tight, Water Resistant
Shielding Unshielded
Includes -
Current Rating 22A, 74A
Voltage Rating 500VAC, 700VDC
Operating Temperature -55°C ~ 125°C
Orientation (Convert From) W
Orientation (Convert To) W
Material Flammability Rating -
Housing Finish Chromate
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names ITBF20-22PSW
TBF2022PSW

15:53:47 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 121.64000 $121.64
5 115.77800 $578.89
10 95.31800 $953.18
25 91.48000 $2,287.00
50 86.36220 $4,318.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback