Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ITBF20-15PSW-ND
Quantity Available Supplier Direct Ship : 74
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

TBF20-15PSW

Description CONN ADAPTER 7P-7P F-M PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Circular Connector Standard 7/7 Female Sockets/Male Pins Panel Mount

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Style Standard
Convert From (Adapter End) Female Sockets
Convert To (Adapter End) Male Pins
Shell Size - Insert (Convert From) 20-15
Shell Size - Insert (Convert To) 20-15
Number of Positions (Convert From) 7
Number of Positions (Convert To) 7
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Housing Material Aluminum Alloy
Housing Color Olive
Features -
Ingress Protection IP65 - Dust Tight, Water Resistant
Shielding Unshielded
Includes -
Current Rating 41A
Voltage Rating 500VAC, 700VDC
Operating Temperature -55°C ~ 125°C
Orientation (Convert From) W
Orientation (Convert To) W
Material Flammability Rating -
Housing Finish Chromate
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names ITBF20-15PSW
TBF2015PSW

17:30:06 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 120.37000 $120.37
5 114.10800 $570.54
10 92.32900 $923.29
25 82.81800 $2,070.45
50 73.84040 $3,692.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback