Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number TBF18-6PS-ND
Quantity Available Supplier Direct Ship : 32
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

TBF18-6PS

Description CONN ADAPTER 1P-1P F-M PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Circular Connector Standard 1/1 Female Sockets/Male Pins Panel Mount

Documents & Media
Datasheets MIL-DTL-5015, MS Catalog
HTML Datasheet MIL-DTL-5015, MS Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Style Standard
Convert From (Adapter End) Female Sockets
Convert To (Adapter End) Male Pins
Shell Size - Insert (Convert From) 18-6
Shell Size - Insert (Convert To) 18-6
Number of Positions (Convert From) 1
Number of Positions (Convert To) 1
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Housing Material Aluminum Alloy
Housing Color Olive
Features -
Ingress Protection IP65 - Dust Tight, Water Resistant
Shielding Unshielded
Includes -
Current Rating 135A
Voltage Rating 900VAC, 1250VDC
Operating Temperature -55°C ~ 125°C
Orientation (Convert From) N (Normal)
Orientation (Convert To) N (Normal)
Material Flammability Rating -
Housing Finish Chromate
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

06:24:30 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.38000 $96.38
5 91.08000 $455.40
10 72.11900 $721.19
25 65.86800 $1,646.70
50 57.85060 $2,892.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback