Add To Favorites
T3P20MC3LZ Pin Contact Gold Crimp 20 AWG Machined
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 0.96250 $577.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number T3P20MC3LZ-ND
Copy   T3P20MC3LZ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T3P20MC3LZ

Copy   T3P20MC3LZ
Description CONN CONTACT PIN 20AWG GOLD
Copy   CONN CONTACT PIN 20AWG GOLD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Pin Contact Gold Crimp 20 AWG Machined

Copy   Pin Contact Gold Crimp 20 AWG Machined
Documents & Media
Datasheets Trident Connector System
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Trident T3P
Packaging ? Bulk ?
Part Status Active
Type Machined
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 20 AWG
Contact Material Brass
Contact Finish Gold
Contact Finish Thickness Flash
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
For Use With
  • TN6S14-0012P1L - ITT Cannon, LLC | 1003-1338-ND DigiKey Electronics
  • TN6S14-0012P1L
  • ITT Cannon, LLC
  • CONN PLUG HSG MALE 12POS INLINE
  • Unit Price $19.70000
  • 1003-1338-ND
  • TN6S16-0019P2L - ITT Cannon, LLC | 1003-1200-ND DigiKey Electronics
  • TN6S16-0019P2L
  • ITT Cannon, LLC
  • CONN PLUG HSG MALE 19POS INLINE
  • Unit Price $20.35000
  • 1003-1200-ND
  • TN7S14-0012P1L - ITT Cannon, LLC | 1003-1340-ND DigiKey Electronics
  • TN7S14-0012P1L
  • ITT Cannon, LLC
  • CONN RCPT HSNG MALE 12POS PNL MT
  • Unit Price $20.92000
  • 1003-1340-ND
  • Photo Not Available
  • TN6G16-0019P1B
  • ITT Cannon, LLC
  • CONN PLUG HSG MALE 19POS INLINE
  • Unit Price $12.19500
  • TN6G16-0019P1B-ND
Additional Resources
Standard Package ? 100
Other Names 192991-0135
192991-0135-ND
1929910135

07:27:44 10/17/2018