Add To Favorites
T3P20MC3LY Pin Contact Gold Crimp 20 AWG Machined
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.13750 $568.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number T3P20MC3LY-ND
Copy   T3P20MC3LY-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T3P20MC3LY

Copy   T3P20MC3LY
Description CONN CONTACT PIN 20AWG GOLD
Copy   CONN CONTACT PIN 20AWG GOLD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Pin Contact Gold Crimp 20 AWG Machined

Copy   Pin Contact Gold Crimp 20 AWG Machined
Documents & Media
Datasheets 192991-0136
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Trident T3P
Packaging ? Bulk ?
Part Status Active
Type Machined
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 20 AWG
Contact Material Brass
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
For Use With
  • TN6S14-0012P1L - ITT Cannon, LLC | 1003-1338-ND DigiKey Electronics
  • TN6S14-0012P1L
  • ITT Cannon, LLC
  • CONN PLUG HSG MALE 12POS INLINE
  • Unit Price $19.70000
  • 1003-1338-ND
  • TN6S16-0019P2L - ITT Cannon, LLC | 1003-1200-ND DigiKey Electronics
  • TN6S16-0019P2L
  • ITT Cannon, LLC
  • CONN PLUG HSG MALE 19POS INLINE
  • Unit Price $20.35000
  • 1003-1200-ND
  • TN7S14-0012P1L - ITT Cannon, LLC | 1003-1340-ND DigiKey Electronics
  • TN7S14-0012P1L
  • ITT Cannon, LLC
  • CONN RCPT HSNG MALE 12POS PNL MT
  • Unit Price $20.92000
  • 1003-1340-ND
  • Photo Not Available
  • TN0S24-0048P1L
  • ITT Cannon, LLC
  • CONN RCPT HSNG MALE 48POS PNL MT
  • Unit Price $23.41750
  • TN0S24-0048P1L-ND
Additional Resources
Standard Package ? 100
Other Names 192991-0136
192991-0136-ND
1929910136

22:21:29 12/15/2018