Add To Favorites
Photo Not Available
PV70L16-26S L/C 26 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.06000 $117.06
5 111.42400 $557.12
10 102.96100 $1,029.61
25 100.14000 $2,503.50
50 94.49820 $4,724.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IPV70L16-26SL/C-ND
Copy   IPV70L16-26SL/C-ND
Quantity Available Supplier Direct Ship : 8
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PV70L16-26S L/C

Copy   PV70L16-26S L/C
Description CONN RCPT HSG FMALE 26POS PNL MT
Copy   CONN RCPT HSG FMALE 26POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

26 Position Circular Connector Receptacle Housing Panel Mount

Copy   26 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series PV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 26
Shell Size - Insert 16-26
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Plastic
Contact Shape Circular
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names IPV70L16-26S L/C
IPV70L16-26S L/C-ND
IPV70L16-26SL/C

08:57:01 10/20/2018