Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number PV70L12-3P-ND
Quantity Available Supplier Direct Ship : 12
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

PV70L12-3P

Description CONN RCPT MALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Crimp Gold

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series PV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 12-3
Shell Size, MIL -
Mounting Type Panel Mount
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection -
Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless
Contact Finish Gold
Features -
Current Rating -
Voltage - Rated -
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • PV75L12-3S
  • ITT Cannon, LLC
  • CONN PLUG FMALE 3POS GOLD CRIMP
  • Unit Price $263.23000
  • PV75L12-3S-ND
  • Photo Not Available
  • PV76L12-3S
  • ITT Cannon, LLC
  • CONN PLUG FMALE 3POS GOLD CRIMP
  • Unit Price $191.96000
  • PV76L12-3S-ND
Additional Resources
Standard Package ? 1
Other Names 066811-0001
668110001
IPV70L12-3P
IPV70L12-3P-ND
PV70L123P-ND

20:17:12 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.77000 $117.77
5 112.09400 $560.47
10 103.58000 $1,035.80
25 100.74200 $2,518.55
50 95.06640 $4,753.32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback