Add To Favorites
Photo Not Available
MTB1-3SS 3 Position Rectangular Connector Solder Gold 24-32 AWG
Product Overview
Digi-Key Part Number MTB1-3SS-ND
Copy   MTB1-3SS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MTB1-3SS

Copy   MTB1-3SS
Description MICRO
Copy   MICRO
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3 Position Rectangular Connector Solder Gold 24-32 AWG

Copy   3 Position Rectangular  Connector Solder Gold 24-32 AWG
Documents & Media
Datasheets Microminiature Catalog
HTML Datasheet Microminiature Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MTB
Packaging ? Bulk ?
Part Status Active
Connector Type -
Contact Type Socket
Number of Positions 3
Pitch 0.050" (1.27mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type Push-Pull
Cable Termination Solder
Wire Type Discrete
Wire Gauge 24-32 AWG
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Vendor undefined / Vendor undefined
Additional Resources
Standard Package ? 1
Other Names 095253-0008
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
35 22.67200 $793.52

Submit a request for quotation on quantities greater than those displayed.

16:09:38 9/19/2018