Add To Favorites
Photo Not Available
MS3108R22-9S 3 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.38000 $92.38
5 84.20400 $421.02
10 74.58000 $745.80
25 70.24920 $1,756.23
50 66.40000 $3,320.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMS3108R22-9S-ND
Copy   IMS3108R22-9S-ND
Quantity Available Supplier Direct Ship : 132
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3108R22-9S

Copy   MS3108R22-9S
Description CONN PLUG 3 POS RT ANG W/SCKT
Copy   CONN PLUG 3 POS RT ANG W/SCKT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   3 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert 22-9
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features Backshell, Coupling Nut
Shielding -
Current Rating 41A
Voltage Rating 1250VAC, 1750VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • MS3101E22-9P
  • ITT Cannon, LLC
  • CONN RCPT MALE 3POS SOLDER CUP
  • Unit Price $60.62000
  • IMS3101E22-9P-ND
  • Photo Not Available
  • MS3101F22-9P
  • ITT Cannon, LLC
  • CONN RCPT MALE 3POS SOLDER CUP
  • Unit Price $60.62000
  • IMS3101F22-9P-ND
  • Photo Not Available
  • MS3100F22-9P
  • ITT Cannon, LLC
  • CONN RCPT MALE 3POS SOLDER CUP
  • Unit Price $59.42000
  • IMS3100F22-9P-ND
  • Photo Not Available
  • MS3100E22-9P
  • ITT Cannon, LLC
  • CONN RCPT MALE 3POS SOLDER CUP
  • Unit Price $59.42000
  • IMS3100E22-9P-ND
Additional Resources
Standard Package ? 1
Other Names IMS3108R22-9S
MS3108R229S

08:16:02 12/12/2018