Add To Favorites
Photo Not Available
MS3108R20-4S 4 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.56000 $91.56
5 85.87200 $429.36
10 74.01100 $740.11
25 69.74120 $1,743.53
50 65.94580 $3,297.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MS3108R20-4S-ND
Copy   MS3108R20-4S-ND
Quantity Available Supplier Direct Ship : 181
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3108R20-4S

Copy   MS3108R20-4S
Description CONN PLUG 4POS RT ANG W/SKTS
Copy   CONN PLUG 4POS RT ANG W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   4 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 4
Shell Size - Insert 20-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features Backshell, Coupling Nut
Shielding -
Current Rating 41A
Voltage Rating 900VAC, 1250VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

07:06:47 12/17/2018