Add To Favorites
Photo Not Available
MS3108R16S-5S 3 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.24000 $93.24
5 84.98400 $424.92
10 66.56200 $665.62
25 61.63640 $1,540.91
50 53.41860 $2,670.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMS3108R16S-5S-ND
Copy   IMS3108R16S-5S-ND
Quantity Available Supplier Direct Ship : 72
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3108R16S-5S

Copy   MS3108R16S-5S
Description CONN PLUG 3 POS RT ANG W/SCKT
Copy   CONN PLUG 3 POS RT ANG W/SCKT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   3 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert 16S-5
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features Backshell, Coupling Nut
Shielding -
Current Rating 22A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • MS3102E16S-5P
  • ITT Cannon, LLC
  • CONN RCPT MALE 3POS SOLDER CUP
  • Unit Price $13.28000
  • IMS3102E16S-5P-ND
  • Photo Not Available
  • MS3102R16S-5P
  • ITT Cannon, LLC
  • CONN RCPT MALE 3POS SOLDER CUP
  • Unit Price $14.15000
  • IMS3102R16S-5P-ND
  • Photo Not Available
  • MS3101E16S-5P
  • ITT Cannon, LLC
  • CONN RCPT MALE 3POS SOLDER CUP
  • Unit Price $42.83000
  • IMS3101E16S-5P-ND
  • Photo Not Available
  • MS3101F16S-5P
  • ITT Cannon, LLC
  • CONN RCPT MALE 3POS SOLDER CUP
  • Unit Price $42.83000
  • IMS3101F16S-5P-ND
Additional Resources
Standard Package ? 1
Other Names IMS3108R16S-5S
MS3108R16S5S

12:33:37 12/18/2018