Add To Favorites
Photo Not Available
MS3108E24-5S 16 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 123.35000 $123.35
5 117.40600 $587.03
10 108.49000 $1,084.90
25 105.51720 $2,637.93
50 99.57280 $4,978.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MS3108E24-5S-ND
Copy   MS3108E24-5S-ND
Quantity Available Supplier Direct Ship : 99
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3108E24-5S

Copy   MS3108E24-5S
Description CONN PLUG 16POS RT ANG W/SKTS
Copy   CONN PLUG 16POS RT ANG W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   16 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 16
Shell Size - Insert 24-5
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features Cable Clamp, Coupling Nut
Shielding -
Current Rating 22A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

10:24:34 12/10/2018