Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number MS3108E22-9P-ND
Quantity Available Supplier Direct Ship : 23
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

MS3108E22-9P

Description CONN PLUG 3POS RT ANG W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Male Pins Solder Cup Silver

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 3
Shell Size - Insert 22-9
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features Cable Clamp, Coupling Nut
Current Rating 41A
Voltage - Rated 1250VAC, 1750VDC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

08:26:47 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 120.26000 $120.26
5 114.46800 $572.34
10 105.77400 $1,057.74
25 102.87600 $2,571.90
50 97.08040 $4,854.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback