Add To Favorites
Photo Not Available
MS3108E20-4SY 4 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.48000 $93.48
5 85.20200 $426.01
10 66.73300 $667.33
25 63.75760 $1,593.94
50 60.35720 $3,017.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MS3108E20-4SY-ND
Copy   MS3108E20-4SY-ND
Quantity Available Supplier Direct Ship : 128
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3108E20-4SY

Copy   MS3108E20-4SY
Description CONN PLUG 4POS RT ANG W/SKTS
Copy   CONN PLUG 4POS RT ANG W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   4 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 4
Shell Size - Insert 12-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation Y
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features Cable Clamp, Coupling Nut
Shielding -
Current Rating 41A
Voltage Rating 900VAC, 1250VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

16:55:43 10/16/2018