Add To Favorites
Photo Not Available
MS3106R24-12PW 5 Position Circular Connector Plug, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.65000 $88.65
5 83.14200 $415.71
10 71.65900 $716.59
25 67.52440 $1,688.11
50 63.84960 $3,192.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMS3106R24-12PW-ND
Copy   IMS3106R24-12PW-ND
Quantity Available Supplier Direct Ship : 8
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3106R24-12PW

Copy   MS3106R24-12PW
Description CONN PLUG 5 POS STRAIGHT W/PINS
Copy   CONN PLUG 5 POS STRAIGHT W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy   5 Position Circular Connector Plug, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 5
Shell Size - Insert 24-12
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features Backshell, Coupling Nut
Shielding -
Current Rating 41A, 135A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • MS3102R24-12SW
  • ITT Cannon, LLC
  • CONN RCPT FMALE 5POS SOLDER CUP
  • Unit Price $63.87000
  • IMS3102R24-12SW-ND
Additional Resources
Standard Package ? 1
Other Names IMS3106R24-12PW
MS3106R2412PW

00:27:59 10/18/2018