Add To Favorites
Photo Not Available
MS3106R22-22S 4 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.19000 $92.19
5 86.46000 $432.30
10 65.47400 $654.74
25 60.78040 $1,519.51
50 53.65560 $2,682.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMS3106R22-22S-ND
Copy   IMS3106R22-22S-ND
Quantity Available Supplier Direct Ship : 46
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3106R22-22S

Copy   MS3106R22-22S
Description CONN PLUG 4POS INLINE W/SKTS
Copy   CONN PLUG 4POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   4 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 4
Shell Size - Insert 22-22
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features Backshell, Coupling Nut
Shielding -
Current Rating 74A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names IMS3106R22-22S
MS3106R22-22SPG
MS3106R22-22SPG-ND
MS3106R2222S

18:15:31 12/9/2018