Add To Favorites
Photo Not Available
MS3106E28-9P 12 Position Circular Connector Plug, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.59000 $87.59
5 82.14000 $410.70
10 70.79400 $707.94
25 66.71000 $1,667.75
50 63.07960 $3,153.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMS3106E28-9P-ND
Copy   IMS3106E28-9P-ND
Quantity Available Supplier Direct Ship : 14
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3106E28-9P

Copy   MS3106E28-9P
Description CONN PLUG 12POS INLINE W/PINS
Copy   CONN PLUG 12POS INLINE W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy   12 Position Circular Connector Plug, Male Pins Solder Cup Silver
Documents & Media
Datasheets MS3106E28-9P Drawing
MS3106E28-9P
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 12
Shell Size - Insert 28-9
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features Cable Clamp, Coupling Nut
Shielding -
Current Rating 22A, 41A
Voltage Rating 900VAC, 1250VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names IMS3106E28-9P
MS3106E289P

04:01:31 10/20/2018