Add To Favorites
Photo Not Available
MS3106E20-8PF187 6 Position Circular Connector Plug, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.79000 $87.79
5 82.33200 $411.66
10 70.96000 $709.60
25 66.86600 $1,671.65
50 63.22700 $3,161.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMS3106E20-8PF187-ND
Copy   IMS3106E20-8PF187-ND
Quantity Available Supplier Direct Ship : 104
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3106E20-8PF187

Copy   MS3106E20-8PF187
Description CONN PLUG 6 POS STRAIGHT W/PINS
Copy   CONN PLUG 6 POS STRAIGHT W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy   6 Position Circular Connector Plug, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 6
Shell Size - Insert 20-8
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features Cable Clamp, Coupling Nut
Shielding -
Current Rating 22A, 74A
Voltage Rating 200VAC, 250VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • MS3101E20-8S
  • ITT Cannon, LLC
  • CONN RCPT FMALE 6POS SOLDER CUP
  • Unit Price $69.47000
  • IMS3101E20-8S-ND
  • Photo Not Available
  • MS3101F20-8S
  • ITT Cannon, LLC
  • CONN RCPT FMALE 6POS SOLDER CUP
  • Unit Price $69.47000
  • IMS3101F20-8S-ND
  • Photo Not Available
  • MS3102R20-8S
  • ITT Cannon, LLC
  • CONN RCPT FMALE 6POS SOLDER CUP
  • Unit Price $47.46000
  • IMS3102R20-8S-ND
  • Photo Not Available
  • MS3102E20-8S
  • ITT Cannon, LLC
  • CONN RCPT FMALE 6POS SOLDER CUP
  • Unit Price $44.83000
  • IMS3102E20-8S-ND
Additional Resources
Standard Package ? 1
Other Names IMS3106E20-8PF187
MS3106E208PF187

04:19:23 12/12/2018