Add To Favorites
Photo Not Available
MS3106E20-2SF187 1 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 99.18000 $99.18
5 93.72600 $468.63
10 83.37300 $833.73
25 79.01360 $1,975.34
50 74.65400 $3,732.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MS3106E20-2SF187-ND
Copy   MS3106E20-2SF187-ND
Quantity Available Supplier Direct Ship : 41
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3106E20-2SF187

Copy   MS3106E20-2SF187
Description CONN PLUG 1POS CABLE SKT
Copy   CONN PLUG 1POS CABLE SKT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   1 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Documents & Media
Datasheets MIL-C-5015 MS-E/F/R/ER Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 1
Shell Size - Insert 20-2
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features Cable Clamp, Coupling Nut
Shielding -
Current Rating 245A
Voltage Rating 900VAC, 1250VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

03:51:12 10/20/2018