Add To Favorites
Photo Not Available
MS3106E20-22S 6 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.26000 $92.26
5 86.52000 $432.60
10 74.57000 $745.70
25 70.26760 $1,756.69
50 66.44340 $3,322.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMS3106E20-22S-ND
Copy   IMS3106E20-22S-ND
Quantity Available Supplier Direct Ship : 17
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3106E20-22S

Copy   MS3106E20-22S
Description CONN PLUG 6 POS STRAIGHT W/SCKT
Copy   CONN PLUG 6 POS STRAIGHT W/SCKT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   6 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Documents & Media
Datasheets MS3106E20-22S Drawing
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 6
Shell Size - Insert 20-22
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features Cable Clamp, Coupling Nut
Shielding -
Current Rating 22A, 74A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names IMS3106E20-22S
MS3106E2022S

00:17:53 10/20/2018