USD
Favorite

Photo Not Available
MS310314S-7P 3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
Supplier Direct Ship : 20 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.49000 $42.49
5 37.30200 $186.51
10 31.89300 $318.93
25 28.25360 $706.34
50 24.87460 $1,243.73

Submit a request for quotation on quantities greater than those displayed.

MS310314S-7P

Datasheet
Digi-Key Part Number IMS310314S-7P-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS310314S-7P
Copy  
Description CONN RCPT MALE 3POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 14S-7
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating (Amps) 22A
Voltage Rating 500VAC, 700VDC
Operating Temperature -55°C ~ 125°C
Contact Finish Thickness - Mating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products View More

MS3106E14S-7S

CONN PLUG 3 POS STRAIGHT W/SCKT

ITT Cannon, LLC

$43.60000 Details

MS3106R14S-7S

CONN PLUG 3 POS STRAIGHT W/SCKT

ITT Cannon, LLC

$37.97000 Details

MS3108E14S-7SF187

CONN PLUG 3 POS RT ANG W/SCKT

ITT Cannon, LLC

$70.89000 Details

MS3108E14S-7SF137

CONN PLUG 3 POS RT ANG W/SCKT

ITT Cannon, LLC

$70.30000 Details

MS3108E14S-7S

CONN PLUG 3 POS RT ANG W/SCKT

ITT Cannon, LLC

$70.07000 Details

MS2518314S-7S

CONN PLUG FMALE 3POS SOLDER CUP

ITT Cannon, LLC

$56.60000 Details
Additional Resources
Standard Package 1
Other Names IMS310314S-7P
MS310314S7P