USD
Favorite

Photo Not Available
MS3102R22-7S 1 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
Supplier Direct Ship : 11 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.21000 $42.21
5 37.05200 $185.26
10 31.68100 $316.81
25 28.06520 $701.63
50 24.70760 $1,235.38

Submit a request for quotation on quantities greater than those displayed.

MS3102R22-7S

Datasheet
Digi-Key Part Number IMS3102R22-7S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS3102R22-7S
Copy  
Description CONN RCPT FMALE 1POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 1
Shell Size - Insert 22-7
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating (Amps) 245A
Voltage Rating 1250VAC, 1750VDC
Operating Temperature -55°C ~ 125°C
Contact Finish Thickness - Mating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package 1
Other Names IMS3102R22-7S
MS3102R227S