USD
Favorite

Photo Not Available
MS3102R22-22PY 4 Position Circular Connector Receptacle, Male Pins Solder Cup
Price & Procurement
Supplier Direct Ship : 86 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.63000 $41.63
5 36.54800 $182.74
10 35.60600 $356.06
25 33.34520 $833.63
50 31.08440 $1,554.22

Submit a request for quotation on quantities greater than those displayed.

MS3102R22-22PY

Datasheet
Digi-Key Part Number IMS3102R22-22PY-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS3102R22-22PY
Copy  
Description CONN RCPT MALE 4POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 22-22
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation Y
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating (Amps) 74A
Voltage Rating 500VAC, 700VDC
Operating Temperature -55°C ~ 125°C
Contact Finish Thickness - Mating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package 1
Other Names IMS3102R22-22PY
MS3102R22-22PYPG
MS3102R22-22PYPG-ND
MS3102R2222PY