Add To Favorites
Photo Not Available
MS3102R22-18S 8 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Overview
Digi-Key Part Number IMS3102R22-18S-ND
Copy   IMS3102R22-18S-ND
Quantity Available Supplier Direct Ship : 200
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3102R22-18S

Copy   MS3102R22-18S
Description CONN RCPT FMALE 8POS SOLDER CUP
Copy   CONN RCPT FMALE 8POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   8 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 8
Shell Size - Insert 22-18
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 900VAC, 1250VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names IMS3102R22-18S
MS3102R22-18SPG
MS3102R22-18SPG-ND
MS3102R2218S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.03000 $31.03
5 27.13400 $135.67
10 23.08100 $230.81
25 20.44520 $511.13
50 18.00100 $900.05

Submit a request for quotation on quantities greater than those displayed.

00:23:03 9/25/2018