Add To Favorites
Photo Not Available
MS3102R18-9SZ 7 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.82000 $34.82
5 30.45200 $152.26
10 25.90300 $259.03
25 22.94600 $573.65
50 20.20200 $1,010.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMS3102R18-9SZ-ND
Copy   IMS3102R18-9SZ-ND
Quantity Available Supplier Direct Ship : 207
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3102R18-9SZ

Copy   MS3102R18-9SZ
Description CONN RCPT FMALE 7POS SOLDER CUP
Copy   CONN RCPT FMALE 7POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   7 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 7
Shell Size - Insert 18-9
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation Z
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 22A, 41A
Voltage Rating 200VAC, 250VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • MS3106F18-9PZ
  • ITT Cannon, LLC
  • CONN PLUG 7 POS STRAIGHT W/PINS
  • Unit Price $57.78000
  • IMS3106F18-9PZ-ND
  • Photo Not Available
  • MS3106R18-9PZ
  • ITT Cannon, LLC
  • CONN PLUG 7 POS STRAIGHT W/PINS
  • Unit Price $51.45000
  • IMS3106R18-9PZ-ND
Additional Resources
Standard Package ? 1
Other Names IMS3102R18-9SZ
MS3102R189SZ

10:35:15 12/16/2018