Add To Favorites
Photo Not Available
MS3102R18-3S 2 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Overview
Digi-Key Part Number IMS3102R18-3S-ND
Copy   IMS3102R18-3S-ND
Quantity Available Supplier Direct Ship : 451
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3102R18-3S

Copy   MS3102R18-3S
Description CONN RCPT FMALE 2POS SOLDER CUP
Copy   CONN RCPT FMALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   2 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert 18-3
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 41A
Voltage Rating 900VAC, 1250VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • MS3106E18-3PF187
  • ITT Cannon, LLC
  • CONN PLUG 2 POS STRAIGHT W/PINS
  • Unit Price $79.06000
  • IMS3106E18-3PF187-ND
  • Photo Not Available
  • MS3106E18-3P
  • ITT Cannon, LLC
  • CONN PLUG 2 POS STRAIGHT W/PINS
  • Unit Price $53.60000
  • IMS3106E18-3P-ND
  • Photo Not Available
  • MS3106R18-3P
  • ITT Cannon, LLC
  • CONN PLUG 2 POS STRAIGHT W/PINS
  • Unit Price $48.40000
  • IMS3106R18-3P-ND
Additional Resources
Standard Package ? 1
Other Names IMS3102R18-3S
MS3102R183S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.94000 $26.94
5 23.55400 $117.77
10 20.03500 $200.35
25 18.44360 $461.09
50 17.31040 $865.52

Submit a request for quotation on quantities greater than those displayed.

09:11:21 9/21/2018