Add To Favorites
Photo Not Available
MS3102R16S-8PX 5 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Overview
Digi-Key Part Number IMS3102R16S-8PX-ND
Copy   IMS3102R16S-8PX-ND
Quantity Available Supplier Direct Ship : 387
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3102R16S-8PX

Copy   MS3102R16S-8PX
Description CONN RCPT MALE 5POS SOLDER CUP
Copy   CONN RCPT MALE 5POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   5 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 16S-8
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation X
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • MS3106E16S-8SX
  • ITT Cannon, LLC
  • CONN PLUG 5 POS STRAIGHT W/SCKT
  • Unit Price $57.76000
  • IMS3106E16S-8SX-ND
  • Photo Not Available
  • MS3108E16S-8SXF187
  • ITT Cannon, LLC
  • CONN PLUG 5 POS RT ANG W/SCKT
  • Unit Price $80.46000
  • IMS3108E16S-8SXF187-ND
  • Photo Not Available
  • MS3108R16S-8SX
  • ITT Cannon, LLC
  • CONN PLUG 5 POS RT ANG W/SCKT
  • Unit Price $77.72000
  • IMS3108R16S-8SX-ND
  • Photo Not Available
  • MS3106E16S-8SXF187
  • ITT Cannon, LLC
  • CONN PLUG 5 POS STRAIGHT W/SCKT
  • Unit Price $60.86000
  • IMS3106E16S-8SXF187-ND
Additional Resources
Standard Package ? 1
Other Names IMS3102R16S-8PX
MS3102R16S8PX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.48000 $15.48
5 13.40200 $67.01
10 13.20100 $132.01
25 12.46400 $311.60
50 12.39680 $619.84

Submit a request for quotation on quantities greater than those displayed.

16:01:45 9/23/2018