Add To Favorites
Photo Not Available
MS3102R16S-5PX 3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.15000 $14.15
5 12.25400 $61.27
10 12.07000 $120.70
25 11.39640 $284.91
50 11.33500 $566.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMS3102R16S-5PX-ND
Copy   IMS3102R16S-5PX-ND
Quantity Available Supplier Direct Ship : 143
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3102R16S-5PX

Copy   MS3102R16S-5PX
Description CONN RCPT MALE 3POS SOLDER CUP
Copy   CONN RCPT MALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 16S-5
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation X
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • MS3106R16S-5SX
  • ITT Cannon, LLC
  • CONN PLUG 3 POS STRAIGHT W/SCKT
  • Unit Price $64.67000
  • IMS3106R16S-5SX-ND
Additional Resources
Standard Package ? 1
Other Names IMS3102R16S-5PX
MS3102R16S5PX

08:07:44 11/21/2018