Add To Favorites
Photo Not Available
MS3102R16S-4PW 2 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.36000 $14.36
5 12.43000 $62.15
10 10.68900 $106.89
25 9.48960 $237.24
50 8.90600 $445.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMS3102R16S-4PW-ND
Copy   IMS3102R16S-4PW-ND
Quantity Available Supplier Direct Ship : 817
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3102R16S-4PW

Copy   MS3102R16S-4PW
Description CONN RCPT MALE 2POS SOLDER CUP
Copy   CONN RCPT MALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   2 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 16S-4
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 900VAC, 1250VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • MS3106F16S-4SW
  • ITT Cannon, LLC
  • CONN PLUG 2 POS STRAIGHT W/SCKT
  • Unit Price $49.18000
  • IMS3106F16S-4SW-ND
Additional Resources
Standard Package ? 1
Other Names IMS3102R16S-4PW
MS3102R16S4PW

15:54:21 1/20/2019