Add To Favorites
Photo Not Available
MS3102R16S-1SW 7 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Overview
Digi-Key Part Number IMS3102R16S-1SW-ND
Copy   IMS3102R16S-1SW-ND
Quantity Available Supplier Direct Ship : 1,209
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3102R16S-1SW

Copy   MS3102R16S-1SW
Description CONN RCPT FMALE 7POS SOLDER CUP
Copy   CONN RCPT FMALE 7POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   7 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names IMS3102R16S-1SW
MS3102R16S1SW
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.99000 $22.99
5 19.90400 $99.52
10 17.11500 $171.15
25 15.19600 $379.90
50 14.26160 $713.08

Submit a request for quotation on quantities greater than those displayed.

08:58:44 9/22/2018