Add To Favorites
Photo Not Available
MS3102R16-10PW 3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Overview
Digi-Key Part Number IMS3102R16-10PW-ND
Copy   IMS3102R16-10PW-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3102R16-10PW

Copy   MS3102R16-10PW
Description CONN RCPT MALE 3POS SOLDER CUP
Copy   CONN RCPT MALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 16-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 41A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • MS3106E16-10SWF187
  • ITT Cannon, LLC
  • CONN PLUG 3 POS STRAIGHT W/SCKT
  • Unit Price $62.22000
  • IMS3106E16-10SWF187-ND
  • Photo Not Available
  • MS3108R16-10SW
  • ITT Cannon, LLC
  • CONN PLUG 3 POS RT ANG W/SCKT
  • Unit Price $84.14000
  • IMS3108R16-10SW-ND
  • Photo Not Available
  • MS3106F16-10SWF187
  • ITT Cannon, LLC
  • CONN PLUG 3 POS STRAIGHT W/SCKT
  • Unit Price $62.60000
  • IMS3106F16-10SWF187-ND
  • Photo Not Available
  • MS3106F16-10SW
  • ITT Cannon, LLC
  • CONN PLUG 3 POS STRAIGHT W/SCKT
  • Unit Price $51.49000
  • IMS3106F16-10SW-ND
Additional Resources
Standard Package ? 1
Other Names IMS3102R16-10PW
MS3102R1610PW
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.24000 $17.24
5 14.93000 $74.65
10 12.83800 $128.38
25 12.12160 $303.04
50 12.05640 $602.82

Submit a request for quotation on quantities greater than those displayed.

10:07:18 9/26/2018