Add To Favorites
Photo Not Available
MS3102R14S-9SX 2 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Overview
Digi-Key Part Number IMS3102R14S-9SX-ND
Copy   IMS3102R14S-9SX-ND
Quantity Available Supplier Direct Ship : 526
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3102R14S-9SX

Copy   MS3102R14S-9SX
Description CONN RCPT FMALE 2POS SOLDER CUP
Copy   CONN RCPT FMALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   2 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert 14S-9
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation X
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • MS3106E14S-9PX
  • ITT Cannon, LLC
  • CONN PLUG 2 POS STRAIGHT W/PINS
  • Unit Price $39.17000
  • IMS3106E14S-9PX-ND
  • Photo Not Available
  • MS3106F14S-9PX
  • ITT Cannon, LLC
  • CONN PLUG 2 POS STRAIGHT W/PINS
  • Unit Price $38.47000
  • IMS3106F14S-9PX-ND
Additional Resources
Standard Package ? 1
Other Names IMS3102R14S-9SX
MS3102R14S9SX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.41000 $14.41
5 12.47200 $62.36
10 10.72500 $107.25
25 9.52120 $238.03
50 8.93740 $446.87

Submit a request for quotation on quantities greater than those displayed.

18:09:51 9/25/2018