Add To Favorites
Photo Not Available
MS3102R14S-7SX 3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.26000 $15.26
5 13.21400 $66.07
10 11.36300 $113.63
25 10.08680 $252.17
50 9.46840 $473.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMS3102R14S-7SX-ND
Copy   IMS3102R14S-7SX-ND
Quantity Available Supplier Direct Ship : 3,670
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3102R14S-7SX

Copy   MS3102R14S-7SX
Description CONN RCPT FMALE 3POS SOLDER CUP
Copy   CONN RCPT FMALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 14S-7
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation X
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • MS3108E14S-7PX
  • ITT Cannon, LLC
  • CONN PLUG 3 POS RT ANG W/PINS
  • Unit Price $69.52000
  • IMS3108E14S-7PX-ND
  • Photo Not Available
  • MS3108R14S-7PX
  • ITT Cannon, LLC
  • CONN PLUG 3 POS RT ANG W/PINS
  • Unit Price $65.30000
  • IMS3108R14S-7PX-ND
  • Photo Not Available
  • MS3106E14S-7PXF187
  • ITT Cannon, LLC
  • CONN PLUG 3 POS STRAIGHT W/PINS
  • Unit Price $42.46000
  • IMS3106E14S-7PXF187-ND
  • Photo Not Available
  • MS3106E14S-7PX
  • ITT Cannon, LLC
  • CONN PLUG 3 POS STRAIGHT W/PINS
  • Unit Price $37.72000
  • IMS3106E14S-7PX-ND
Additional Resources
Standard Package ? 1
Other Names IMS3102R14S-7SX
MS3102R14S7SX

11:21:23 11/17/2018