Add To Favorites
Photo Not Available
MS3102R14S-7SW 3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.98000 $15.98
5 13.83400 $69.17
10 11.89700 $118.97
25 10.56120 $264.03
50 9.91220 $495.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMS3102R14S-7SW-ND
Copy   IMS3102R14S-7SW-ND
Quantity Available Supplier Direct Ship : 2,076
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3102R14S-7SW

Copy   MS3102R14S-7SW
Description CONN RCPT FMALE 3POS SOLDER CUP
Copy   CONN RCPT FMALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 14S-7
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • MS3106F14S-7PW
  • ITT Cannon, LLC
  • CONN PLUG 3 POS STRAIGHT W/PINS
  • Unit Price $41.26000
  • IMS3106F14S-7PW-ND
  • Photo Not Available
  • MS3108E14S-7PWF187
  • ITT Cannon, LLC
  • CONN PLUG 3 POS RT ANG W/PINS
  • Unit Price $69.83000
  • IMS3108E14S-7PWF187-ND
  • Photo Not Available
  • MS3108E14S-7PW
  • ITT Cannon, LLC
  • CONN PLUG 3 POS RT ANG W/PINS
  • Unit Price $69.00000
  • IMS3108E14S-7PW-ND
  • Photo Not Available
  • MS3106E14S-7PWF187
  • ITT Cannon, LLC
  • CONN PLUG 3 POS STRAIGHT W/PINS
  • Unit Price $44.71000
  • IMS3106E14S-7PWF187-ND
Additional Resources
Standard Package ? 1
Other Names IMS3102R14S-7SW
MS3102R14S7SW

05:54:06 1/23/2019