Add To Favorites
Photo Not Available
MS3102E22-9S 3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.72000 $24.72
5 21.61800 $108.09
10 19.06600 $190.66
25 16.92600 $423.15
50 15.88780 $794.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMS3102E22-9S-ND
Copy   IMS3102E22-9S-ND
Quantity Available Supplier Direct Ship : 178
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3102E22-9S

Copy   MS3102E22-9S
Description CONN RCPT FMALE 3POS SOLDER CUP
Copy   CONN RCPT FMALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 22-9
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 41A
Voltage Rating 1250VAC, 1750VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names IMS3102E22-9S
MS3102E22-9SPG
MS3102E22-9SPG-ND
MS3102E229S

08:39:29 11/18/2018