Add To Favorites
Photo Not Available
MS3102E22-7P 1 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.00000 $32.00
5 27.98400 $139.92
10 23.80500 $238.05
25 21.08800 $527.20
50 18.56540 $928.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMS3102E22-7P-ND
Copy   IMS3102E22-7P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3102E22-7P

Copy   MS3102E22-7P
Description CONN RCPT MALE 1POS SOLDER CUP
Copy   CONN RCPT MALE 1POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   1 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 1
Shell Size - Insert 22-7
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features -
Shielding -
Current Rating 245A
Voltage Rating 1250VAC, 1750VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names IMS3102E22-7P
MS3102E22-7PPG
MS3102E22-7PPG-ND
MS3102E227P

22:01:19 1/20/2019