Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IMS3102E22-2PX-ND
Quantity Available Supplier Direct Ship : 283
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

MS3102E22-2PX

Description CONN RCPT MALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 22-2
Shell Size, MIL -
Mounting Type Panel Mount
Termination Solder Cup
Fastening Type Threaded
Orientation X
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating 74A
Voltage - Rated 900VAC, 1250VDC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names IMS3102E22-2PX
MS3102E22-2PXPG
MS3102E22-2PXPG-ND
MS3102E222PX

16:19:55 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.06000 $32.06
5 28.03400 $140.17
10 23.84500 $238.45
25 21.12400 $528.10
50 18.59720 $929.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback